PM5HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,38210 €
Datasheet
Image for PM5HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5HT

DigiKey Part Number
PM5HT-ND
Manufacturer
Manufacturer Product Number
PM5HT
Description
LED PNL IND RED CLEAR 5MM
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 35° 2V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Bivar Inc.
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
40mcd
Lens Color
Red
Wavelength - Peak
625nm
Lens Transparency
Clear
Viewing Angle
35°
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5HCBivar Inc.0PM5HC-ND0,38210 €Similar
Obsolete
This product is no longer manufactured. View Substitutes