Similar

PM5HDW6-CC | |
|---|---|
DigiKey Part Number | PM5HDW6-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5HDW6-CC |
Description | LED PNL IND RED DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 25mcd |
Lens Color Red | Wavelength - Peak 625nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5HDW6.0-CC | Bivar Inc. | 0 | PM5HDW6.0-CC-ND | 1,79380 € | Similar |

