
PM5HDW24.0 | |
|---|---|
DigiKey Part Number | 492-PM5HDW24.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5HDW24.0 |
Description | LED PNL IND RED DIFF 4.83MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 2V 20mA Wire Leads - 24" (609.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 4.83mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Red | Wavelength - Peak 625nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 24" (609.60mm) |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49230 € | 149,23 € |
| Unit Price without VAT: | 1,49230 € |
|---|---|
| Unit Price with VAT: | 1,77584 € |

