
PM5HD12VW6 | |
|---|---|
DigiKey Part Number | PM5HD12VW6-ND |
Manufacturer | |
Manufacturer Product Number | PM5HD12VW6 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |

