
PM5GDW36.0-CC | |
|---|---|
DigiKey Part Number | PM5GDW36.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5GDW36.0-CC |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.1V 30mA Wire Leads - 36" (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5GDW36.0-CC Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 36" (914.40mm) |
Voltage 2.1V | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96470 € | 196,47 € |
| Unit Price without VAT: | 1,96470 € |
|---|---|
| Unit Price with VAT: | 2,33799 € |

