
PM5GC | |
|---|---|
DigiKey Part Number | PM5GC-ND |
Manufacturer | |
Manufacturer Product Number | PM5GC |
Description | LED PNL IND GREEN CLEAR 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 35° 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5GC Models |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 40mcd |
Lens Color Colorless | Wavelength - Peak 568nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,31173 € | 311,73 € |
| 2.000 | 0,29392 € | 587,84 € |
| 5.000 | 0,27446 € | 1.372,30 € |
| 10.000 | 0,26234 € | 2.623,40 € |
| 25.000 | 0,24912 € | 6.228,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

