
PM5BWD | |
|---|---|
DigiKey Part Number | 492-1542-ND |
Manufacturer | |
Manufacturer Product Number | PM5BWD |
Description | LED PNL IND BLUE DIFF 5MM PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 4V 25mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PM5BWD Models |
Category | Current 25mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Tray | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Color Blue | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,65200 € | 16,52 € |
| 100 | 1,27620 € | 127,62 € |
| 500 | 1,11094 € | 555,47 € |
| 1.000 | 1,05706 € | 1.057,06 € |
| 2.000 | 1,01146 € | 2.022,92 € |
| 5.000 | 0,96175 € | 4.808,75 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

