Image for PM5BWCW13.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5BWCW13.0

DigiKey Part Number
PM5BWCW13.0-ND
Manufacturer
Manufacturer Product Number
PM5BWCW13.0
Description
LED PNL IND BLUE CLEAR 5MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 20° 4V 25mA Wire Leads - 13" (330.20mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5BWCW13.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
4V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
25mcd
Wavelength - Peak
430nm
Viewing Angle
20°
Termination Style
Wire Leads - 13" (330.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,25490 €225,49 €
Manufacturers Standard Package
Unit Price without VAT:2,25490 €
Unit Price with VAT:2,68333 €