
PM5BWC | |
|---|---|
DigiKey Part Number | PM5BWC-ND |
Manufacturer | |
Manufacturer Product Number | PM5BWC |
Description | LED PNL IND BLUE CLEAR 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 20° 4V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5BWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 20° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25470 € | 125,47 € |
| Unit Price without VAT: | 1,25470 € |
|---|---|
| Unit Price with VAT: | 1,49309 € |

