Similar

PM5AT | |
|---|---|
DigiKey Part Number | PM5AT-ND |
Manufacturer | |
Manufacturer Product Number | PM5AT |
Description | LED PNL IND AMBER CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 35° 2V 30mA |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Millicandela Rating 40mcd |
Lens Color Amber | Wavelength - Peak 605nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5ADW12.0 | Bivar Inc. | 0 | PM5ADW12.0-ND | 11,09890 € | Similar |

