



PM53-BC | |
|---|---|
DigiKey Part Number | 492-1205-ND |
Manufacturer | |
Manufacturer Product Number | PM53-BC |
Description | LED PNL IND GRN/RED DIFF 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red |
Datasheet | Datasheet |
EDA/CAD Models | PM53-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,85700 € | 8,57 € |
| 100 | 0,64250 € | 64,25 € |
| 500 | 0,54726 € | 273,63 € |
| 1.000 | 0,51610 € | 516,10 € |
| 2.000 | 0,48968 € | 979,36 € |
| 5.000 | 0,46086 € | 2.304,30 € |
| 10.000 | 0,44291 € | 4.429,10 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

