
PM5-PRGD | |
|---|---|
DigiKey Part Number | PM5-PRGD-ND |
Manufacturer | |
Manufacturer Product Number | PM5-PRGD |
Description | LED PNL IND GREEN 9.10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5-PRGD Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.39" (9.91mm) |
Packaging Bag | Lens Size 9.10mm Dia |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 11mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Ratings AC/DC | Viewing Angle 120° |
Voltage 8V ~ 48V | Ingress Protection IP67 |
Current 20mA | Base Product Number |

