
PM5-PRD | |
|---|---|
DigiKey Part Number | 492-1650-ND |
Manufacturer | |
Manufacturer Product Number | PM5-PRD |
Description | LED PNL IND RED DIFFUSED 9.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5-PRD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.39" (9.91mm) |
Packaging Bag | Lens Size 9.70mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Red | Wavelength - Peak 645nm |
Lens Color White | Viewing Angle 120° |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC/DC | Base Product Number |
Voltage 8V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,10960 € | 1.010,96 € |
| Unit Price without VAT: | 10,10960 € |
|---|---|
| Unit Price with VAT: | 12,03042 € |

