
PM5-PRADW12.0 | |
|---|---|
DigiKey Part Number | PM5-PRADW12.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5-PRADW12.0 |
Description | LED PNL IND AMBER 9.10MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-PRADW12.0 Models |
Category | Panel Cutout Dimensions 0.39" (9.91mm) |
Manufacturer Bivar Inc. | Lens Size 9.10mm Dia |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 9mcd |
Type LED | Wavelength - Peak 605nm |
Lamp Color Amber | Viewing Angle 120° |
Ratings AC/DC | Termination Style Wire Leads - 12" (304.80mm) |
Voltage 8V ~ 48V | Ingress Protection IP67 |
Current 20mA | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,86730 € | 1.086,73 € |
| Unit Price without VAT: | 10,86730 € |
|---|---|
| Unit Price with VAT: | 12,93209 € |

