PM5-KHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 9,86670 €
Datasheet
LED Panel Indicator Red Diffused 120° 2V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-KHD

DigiKey Part Number
492-1629-ND
Manufacturer
Manufacturer Product Number
PM5-KHD
Description
LED PNL IND RED DIFFUSED 9.70MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 120° 2V 20mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.39" (9.91mm)
Lens Size
9.70mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
25mcd
Wavelength - Peak
625nm
Viewing Angle
120°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes