LED Panel Indicator Red Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm)
PM5-A7R28V
PM5-A7R28V

PM5-A7R28V

DigiKey Part Number
492-1367-ND
Manufacturer
Manufacturer Product Number
PM5-A7R28V
Description
LED PNL IND RED FRESNEL 7MM
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-A7R28V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bag
Lens Size
7.00mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
600mcd
Lamp Color
Red
Wavelength - Peak
630nm
Lens Color
Red
Viewing Angle
120°
Lens Transparency
Fresnel
Termination Style
Quick Connect - 0.110" (2.8mm)
Ratings
AC/DC
Ingress Protection
IP67
Voltage
12V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,86000 €30,86 €
Unit Price without VAT:30,86000 €
Unit Price with VAT:36,72340 €