
PM5-A7G110AC | |
|---|---|
DigiKey Part Number | 492-1385-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A7G110AC |
Description | LED PNL IND GREEN FRESNEL 7MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 120° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A7G110AC Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 7.00mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 800mcd |
Lamp Color Green | Wavelength - Peak 515nm |
Lens Color Green | Viewing Angle 120° |
Lens Transparency Fresnel | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC | Ingress Protection IP67 |
Voltage 110V | Base Product Number |

