
PM5-A5G12V | |
|---|---|
DigiKey Part Number | 492-1420-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A5G12V |
Description | LED PNL IND GRN FRESNEL 5.10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 120° 12V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A5G12V Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5.10mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 576mcd |
Lamp Color Green | Wavelength - Peak 525nm |
Lens Color Green | Viewing Angle 120° |
Lens Transparency Fresnel | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |

