
PM5-A20Y110V | |
|---|---|
DigiKey Part Number | 492-1376-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A20Y110V |
Description | LED PNL IND YELLOW DIFF 20MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 160° 110V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A20Y110V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1" (25.40mm) | |
Lens Size | 20.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 822mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 160° | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

