
PM5-A17W110AC | |
|---|---|
DigiKey Part Number | 492-1380-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A17W110AC |
Description | LED PNL IND WHITE FRESNL 10.2MM |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 120° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A17W110AC Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 10.20mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1200mcd |
Lamp Color White | Viewing Angle 120° |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Fresnel | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |

