
PM3YDLW6.0 | |
|---|---|
DigiKey Part Number | PM3YDLW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3YDLW6.0 |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3YDLW6.0 Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2V | Base Product Number |
Current 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36490 € | 136,49 € |
| Unit Price without VAT: | 1,36490 € |
|---|---|
| Unit Price with VAT: | 1,62423 € |

