Similar

PM3YCW12.0 | |
|---|---|
DigiKey Part Number | PM3YCW12.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3YCW12.0 |
Description | LED PNL IND YLW CLEAR 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 30° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - |


