
PM3UOC | |
|---|---|
DigiKey Part Number | PM3UOC-ND |
Manufacturer | |
Manufacturer Product Number | PM3UOC |
Description | LED PNL IND ORANGE CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 30° 1.8V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3UOC Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Orange | Millicandela Rating 300mcd |
Lens Color Colorless | Wavelength - Peak 625nm |
Lens Transparency Clear | Viewing Angle 30° |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43740 € | 43,74 € |
| Unit Price without VAT: | 0,43740 € |
|---|---|
| Unit Price with VAT: | 0,52051 € |

