
PM3HT | |
|---|---|
DigiKey Part Number | PM3HT-ND |
Manufacturer | |
Manufacturer Product Number | PM3HT |
Description | LED PNL IND RED CLEAR 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 2V 30mA |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 50mcd |
Lens Color Red | Wavelength - Peak 625nm |
Lens Transparency Clear | Viewing Angle 30° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM3HD | Bivar Inc. | 0 | PM3HD-ND | 0,37880 € | Similar |

