Similar

PM3HDLW6 | |
|---|---|
DigiKey Part Number | PM3HDLW6-ND |
Manufacturer | |
Manufacturer Product Number | PM3HDLW6 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 1.8V 5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |

