Similar

PM3GD5VW6 | |
|---|---|
DigiKey Part Number | PM3GD5VW6-ND |
Manufacturer | |
Manufacturer Product Number | PM3GD5VW6 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 5V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 5V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 25mcd |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5580202007F | Dialight | 55 | 350-2120-ND | 2,50000 € | Similar |


