Similar

PM3GD5VW6.0 | |
|---|---|
DigiKey Part Number | PM3GD5VW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3GD5VW6.0 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 5V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 35° |
Voltage 5V | Termination Style Wire Leads - 6" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSI-LXH312GD-150 | Lumex Opto/Components Inc. | 929 | 67-1191-ND | 1,08000 € | Similar |


