Similar

PM3GD12V | |
|---|---|
DigiKey Part Number | PM3GD12V-ND |
Manufacturer | |
Manufacturer Product Number | PM3GD12V |
Description | LED PNL IND GREEN DIFFUSED 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 12V 20mA |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 25mcd |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 35° |
Ratings DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5580201814F | Dialight | 0 | 5580201814F-ND | 0,92779 € | Similar |

