
PM3GCW3.0-CC | |
|---|---|
DigiKey Part Number | 492-PM3GCW3.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM3GCW3.0-CC |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 2.1V 20mA Wire Leads - 3" (76.20mm) |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 40mcd |
Lens Color Colorless | Wavelength - Peak 568nm |
Lens Transparency Clear | Viewing Angle 30° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 3" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,78980 € | 178,98 € |
| Unit Price without VAT: | 1,78980 € |
|---|---|
| Unit Price with VAT: | 2,12986 € |

