
PM3GC | |
|---|---|
DigiKey Part Number | PM3GC-ND |
Manufacturer | |
Manufacturer Product Number | PM3GC |
Description | LED PNL IND GREEN CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3GC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 30° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31872 € | 159,36 € |
| 1.000 | 0,29855 € | 298,55 € |
| 2.000 | 0,28143 € | 562,86 € |
| 5.000 | 0,26273 € | 1.313,65 € |
| 10.000 | 0,25107 € | 2.510,70 € |
| 25.000 | 0,23836 € | 5.959,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

