
PM3BWDW4.5-CC2 | |
|---|---|
DigiKey Part Number | PM3BWDW4.5-CC2-ND |
Manufacturer | |
Manufacturer Product Number | PM3BWDW4.5-CC2 |
Description | LED PNL IND BLUE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 4V 20mA Wire Leads - 4.5" (114.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3BWDW4.5-CC2 Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 4.5" (114.30mm) |
Voltage 4V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53190 € | 253,19 € |
| Unit Price without VAT: | 2,53190 € |
|---|---|
| Unit Price with VAT: | 3,01296 € |

