
PM3BCW6.0-CC2 | |
|---|---|
DigiKey Part Number | PM3BCW6.0-CC2-ND |
Manufacturer | |
Manufacturer Product Number | PM3BCW6.0-CC2 |
Description | LED PNL IND GRN/RED DIFF 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 45° 2.1V Green, 2V Red 20mA Green, 20mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3BCW6.0-CC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,88960 € | 188,96 € |
| Unit Price without VAT: | 1,88960 € |
|---|---|
| Unit Price with VAT: | 2,24862 € |

