
PM3BC-Y/G | |
|---|---|
DigiKey Part Number | PM3BC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | PM3BC-Y/G |
Description | LED PNL IND GRN/YLW DIFF 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 45° 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow |
Datasheet | Datasheet |
EDA/CAD Models | PM3BC-Y/G Models |
Category | Current 30mA Green, 30mA Yellow |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6mcd Green, 4mcd Yellow |
Lamp Color Green, Yellow | Wavelength - Peak 568nm Green, 590nm Yellow |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V Green, 2V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49470 € | 49,47 € |
| Unit Price without VAT: | 0,49470 € |
|---|---|
| Unit Price with VAT: | 0,58869 € |

