
PM3ADW20.0 | |
|---|---|
DigiKey Part Number | 492-PM3ADW20.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3ADW20.0 |
Description | LED PNL IND AMBER DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 40° 2V 20mA Wire Leads - 20" (508.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Amber | Wavelength - Peak 605nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 20" (508.00mm) |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36080 € | 136,08 € |
| Unit Price without VAT: | 1,36080 € |
|---|---|
| Unit Price with VAT: | 1,61935 € |

