
PM3AD | |
|---|---|
DigiKey Part Number | PM3AD-ND |
Manufacturer | |
Manufacturer Product Number | PM3AD |
Description | LED PNL IND AMBER DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 40° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3AD Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Millicandela Rating 25mcd |
Lens Color Amber | Wavelength - Peak 605nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38680 € | 38,68 € |
| Unit Price without VAT: | 0,38680 € |
|---|---|
| Unit Price with VAT: | 0,46029 € |

