
PM3-PRWD | |
|---|---|
DigiKey Part Number | PM3-PRWD-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PRWD |
Description | LED PNL IND WHT/COOL 5.80MM |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 8V ~ 48V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | 5.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1125mcd | |
Wavelength - Peak | 5000K | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - |

