
PM3-PPGDW48.0 | |
|---|---|
DigiKey Part Number | PM3-PPGDW48.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PPGDW48.0 |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA Wire Leads - 48" (1219.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3-PPGDW48.0 Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.23" (5.84mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Green | Wavelength - Peak 555nm |
Lens Color White | Viewing Angle 120° |
Lens Transparency Diffused | Termination Style Wire Leads - 48" (1219.20mm) |
Ratings AC/DC | Ingress Protection IP67 |
Voltage 8V ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,81890 € | 1.081,89 € |
| Unit Price without VAT: | 10,81890 € |
|---|---|
| Unit Price with VAT: | 12,87449 € |

