



PM3-PBWDW12.0 | |
|---|---|
DigiKey Part Number | 492-1599-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PBWDW12.0 |
Description | LED PNL IND BLU DIFF 5.90MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.19" (4.83mm) |
Packaging Bag | Lens Size 5.90mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 200mcd |
Lamp Color Blue | Wavelength - Peak 470nm |
Lens Color White | Viewing Angle 120° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings AC/DC | Ingress Protection IP67 |
Voltage 8V ~ 48V |

