
PM3-KNAD | |
|---|---|
DigiKey Part Number | PM3-KNAD-ND |
Manufacturer | |
Manufacturer Product Number | PM3-KNAD |
Description | LED PNL IND AMBER 5.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 120° 2V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3-KNAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | 610nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,13810 € | 213,81 € |
| Unit Price without VAT: | 2,13810 € |
|---|---|
| Unit Price with VAT: | 2,54434 € |

