
PM3-KHD | |
|---|---|
DigiKey Part Number | 492-1585-ND |
Manufacturer | |
Manufacturer Product Number | PM3-KHD |
Description | LED PNL IND RED DIFFUSED 5.90MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 2V 20mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 5.90mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


