
PM3-KBWD | |
|---|---|
DigiKey Part Number | 492-1581-ND |
Manufacturer | |
Manufacturer Product Number | PM3-KBWD |
Description | LED PNL IND BLUE DIFF 5.90MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 120° 4V 20mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 5.90mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

