
PLW5-4MM | |
|---|---|
DigiKey Part Number | 492-2024-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-4MM |
Description | LIGHT PIPE PNL 5MM WIDE LENS 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,00900 € | 20,09 € |
| 100 | 1,56430 € | 156,43 € |
| 500 | 1,36914 € | 684,57 € |
| 1.000 | 1,30560 € | 1.305,60 € |
| 2.000 | 1,25180 € | 2.503,60 € |
| 5.000 | 1,19319 € | 5.965,95 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

