
PLW5-313 | |
|---|---|
DigiKey Part Number | 492-2020-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-313 |
Description | LIGHT PIPE PNL 5MM WIDE .313" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-313 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,98400 € | 19,84 € |
| 100 | 1,54490 € | 154,49 € |
| 500 | 1,35212 € | 676,06 € |
| 1.000 | 1,28937 € | 1.289,37 € |
| 2.000 | 1,23623 € | 2.472,46 € |
| 5.000 | 1,17835 € | 5.891,75 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

