
PLW5-2.5MM BE54 | |
|---|---|
DigiKey Part Number | 492-PLW5-2.5MMBE54-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-2.5MM BE54 |
Description | LIGHT PIPE RIGID 3.90MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.90mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78971 € | 789,71 € |
| Unit Price without VAT: | 0,78971 € |
|---|---|
| Unit Price with VAT: | 0,93975 € |

