
PLTR5-72MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2273-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-72MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,58600 € | 25,86 € |
| 100 | 2,03800 € | 203,80 € |
| 500 | 1,79762 € | 898,81 € |
| 1.000 | 1,71943 € | 1.719,43 € |
| 2.000 | 1,65326 € | 3.306,52 € |
| 5.000 | 1,58120 € | 7.906,00 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

