Light Pipe Single Clear Rigid Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTR5-56MM-PR2

DigiKey Part Number
492-2271-ND
Manufacturer
Manufacturer Product Number
PLTR5-56MM-PR2
Description
LIGHT PIPE RIGID SINGLE 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,55400 €25,54 €
1002,01260 €201,26 €
5001,77528 €887,64 €
1.0001,69805 €1.698,05 €
2.0001,63270 €3.265,40 €
5.0001,56154 €7.807,70 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €