
PLTR5-2000-PR2 | |
|---|---|
DigiKey Part Number | 492-2262-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-2000-PR2 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,55400 € | 25,54 € |
| 100 | 2,01260 € | 201,26 € |
| 500 | 1,77528 € | 887,64 € |
| 1.000 | 1,69805 € | 1.698,05 € |
| 2.000 | 1,63270 € | 3.265,40 € |
| 5.000 | 1,56154 € | 7.807,70 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

