
PLTR2-72MM-PR1 | |
|---|---|
DigiKey Part Number | 492-2225-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-72MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,47300 € | 24,73 € |
| 100 | 1,94450 € | 194,45 € |
| 500 | 1,71286 € | 856,43 € |
| 1.000 | 1,63747 € | 1.637,47 € |
| 2.000 | 1,57370 € | 3.147,40 € |
| 5.000 | 1,50422 € | 7.521,10 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

