
PLTR2-2500-PR2 | |
|---|---|
DigiKey Part Number | 492-2231-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-2500-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,44200 € | 24,42 € |
| 100 | 1,92030 € | 192,03 € |
| 500 | 1,69156 € | 845,78 € |
| 1.000 | 1,61711 € | 1.617,11 € |
| 2.000 | 1,55413 € | 3.108,26 € |
| 5.000 | 1,48551 € | 7.427,55 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

