
PLTR2-24MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2235-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-24MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLTR2-24MM-PR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,29600 € | 22,96 € |
| 100 | 1,80270 € | 180,27 € |
| 500 | 1,58628 € | 793,14 € |
| 1.000 | 1,51584 € | 1.515,84 € |
| 2.000 | 1,45623 € | 2.912,46 € |
| 5.000 | 1,39130 € | 6.956,50 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

